SPDT basic/snap action switch featuring a polyester thermoplastic actuator and silver contacts with gold plating. Rated for 1A at 125V AC and 30V DC, with an electrical life of 6000 cycles. Through-hole mounting with PC pin terminations, offering a 0.33N operating force and 0.026 inch overtravel. Operates within a temperature range of -25°C to 85°C.
ITT LCGDF5T13SC technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.4mm |
| Differential Travel | 0.032inch |
| Electrical Life | 6000Cycles |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Screw |
| Operating Force | 0.33N |
| Operating Position | 0.455inch |
| Orientation | Straight |
| Overtravel | 0.026inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.131inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGDF5T13SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.