
SPDT snap-action switch with roller lever actuator, featuring silver contacts and a 5A current rating at 250VAC. This switch offers solder termination and screw mounting, with a 0.27N operating force and a differential travel of 0.034 inches. Operating temperature range is -25°C to 85°C, with an electrical life of 6000 cycles.
ITT LCGDL9A10EC technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.4mm |
| Differential Travel | 0.034inch |
| Electrical Life | 6000Cycles |
| Length | 24.18mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.27N |
| Operating Position | 0.56inch |
| Orientation | Straight |
| Overtravel | 0.029inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.14inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGDL9A10EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.