SPDT basic/snap action switch with polyester, thermoplastic actuator and silver contacts. Features a 5A current rating at 250VAC, 6000 cycle electrical life, and an operating force of 0.93N. Mounting options include chassis mount, screw, and solder with straight orientation. Operating temperature range is -25°C to 85°C.
ITT LCGDL9P00EC technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.4mm |
| Differential Travel | 0.004inch |
| Electrical Life | 6000Cycles |
| Length | 19.84mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.93N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.01inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.03inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGDL9P00EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.