
SPDT basic/snap action switch featuring a right-angle orientation and through-hole, screw mounting. Silver contacts provide a 5A current rating at 250V AC, with an electrical life of 6000 cycles. Operating force is 0.27N, with a pretravel of 0.14 inches and overtravel of 0.029 inches. Actuator constructed from polyester and thermoplastic, with PC pin terminations. Operating temperature range from -25°C to 85°C.
ITT LCGDL9T10LC technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Differential Travel | 0.035inch |
| Electrical Life | 6000Cycles |
| Length | 22.08mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Screw |
| Operating Force | 0.27N |
| Operating Position | 0.34inch |
| Orientation | Right Angle |
| Overtravel | 0.029inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.14inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGDL9T10LC to view detailed technical specifications.
No datasheet is available for this part.