
SPDT snap action switch with simulated roller lever and solder termination. Features a 5A current rating at 250VAC, 248.57VA rating, and silver contacts. Operating force is 0.33N with a differential travel of 0.032 inches. This RoHS compliant component operates between -25°C and 85°C and offers multiple mounting options including through hole and screw mount.
ITT LCGDL9T13EC technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.4mm |
| Differential Travel | 0.032inch |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Chassis Mount, Screw, Solder |
| Operating Force | 0.33N |
| Operating Position | 0.455inch |
| Orientation | Straight |
| Overtravel | 0.026inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.131inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGDL9T13EC to view detailed technical specifications.
No datasheet is available for this part.
