SPDT basic/snap action switch featuring silver contacts and a polyester, thermoplastic actuator. Rated for 5A at 250VAC, with an electrical life of 6000 cycles. Through-hole mounting with screw option, straight orientation, and PC pin termination. Operating force is 0.14N, with a differential travel of 0.09 inches. Operates within a temperature range of -25°C to 85°C.
ITT LCGDL9T25SC technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.4mm |
| Differential Travel | 0.09inch |
| Electrical Life | 6000Cycles |
| Length | 31.68mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Screw |
| Operating Force | 0.14N |
| Operating Position | 0.34inch |
| Orientation | Straight |
| Overtravel | 0.072inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.372inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGDL9T25SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.