SPDT snap action switch with solder termination, featuring silver contacts with gold plating. Rated for 1A at 125VAC and 30VDC, with an operating force of 0.93N. This chassis mount switch offers a straight pin plunger actuator made from polyester and thermoplastic, with a differential travel of 0.004 inches and overtravel of 0.01 inches. Operating temperature range is -25°C to 85°C, with an electrical life of 6000 cycles.
ITT LCGDX1P00EC technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.4mm |
| Differential Travel | 0.004inch |
| Electrical Life | 6000Cycles |
| Length | 19.84mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.93N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.01inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.03inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGDX1P00EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.