ITT LCGGF5A10HC technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 6.4mm |
| Electrical Life | 6000Cycles |
| Length | 24.18mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Screw |
| Operating Force | 0.47N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGGF5A10HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.