Snap action switch featuring a polyester and thermoplastic actuator, silver contacts with gold plating, and a straight orientation. This chassis mount switch offers a 1A max current rating and 125V AC / 30V DC voltage rating. Designed for 100,000 electrical cycles, it operates within a -25°C to 85°C temperature range and requires 0.47N operating force. Termination is via quick connect, and it supports SPST throw configuration with an Off-Mom switch function.
ITT LCGGF5A10HYU technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 6.4mm |
| Electrical Life | 100000Cycles |
| Length | 24.18mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.47N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGGF5A10HYU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.