SPST snap-action switch featuring a pin plunger actuator with a 1.39N operating force. This component offers a 1A current rating at 125VAC and 30VDC, with gold-plated silver contacts. Designed for straight orientation and chassis or screw mounting, it boasts an electrical life of 6,000 cycles and operates within a -25°C to 85°C temperature range. Termination is via solder.
ITT LCGGF5P00EW technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.4mm |
| Differential Travel | 0.004inch |
| Electrical Life | 6000Cycles |
| Length | 19.84mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.39N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.01inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.03inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGGF5P00EW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.