SPST snap-action switch featuring a pin plunger actuator with quick connect termination. Rated for 1A at 125VAC and 30VDC, with a contact material of silver and gold plating. Operating force is 1.39N, with a differential travel of 0.004 inches and overtravel of 0.01 inches. This RoHS compliant component offers an electrical life of 6000 cycles and operates within a temperature range of -25°C to 85°C, suitable for chassis mounting via screw.
ITT LCGGF5P00HY technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.4mm |
| Differential Travel | 0.004inch |
| Electrical Life | 6000Cycles |
| Length | 19.84mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.39N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.01inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.03inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGGF5P00HY to view detailed technical specifications.
No datasheet is available for this part.