SPDT snap-action switch with silver contacts and gold plating, rated for 1A at 125VAC and 30VDC. Features a polyester/thermoplastic lever actuator, PC pin termination, and right-angle orientation for through-hole mounting. Offers a 0.47N operating force and a differential travel of 0.035 inches. Electrical life is 6000 cycles, with an operating temperature range of -25°C to 85°C. RoHS compliant.
ITT LCGGF5T10LC technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 1A |
| Differential Travel | 0.035inch |
| Electrical Life | 6000Cycles |
| Length | 22.08mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Screw |
| Operating Force | 0.47N |
| Operating Position | 0.34inch |
| Orientation | Right Angle |
| Overtravel | 0.029inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.14inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGGF5T10LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.