SPDT snap action switch with a 1A current rating at 125V AC / 30V DC. Features silver contacts with gold plating, a polyester/thermoplastic actuator, and quick connect termination. Designed for chassis mounting with screws, this switch offers an operating force of 0.51N and an electrical life of 6000 cycles. Operating temperature range is -25°C to 85°C.
ITT LCGGF5T13HC technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.4mm |
| Differential Travel | 0.032inch |
| Electrical Life | 6000Cycles |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.51N |
| Operating Position | 0.455inch |
| Orientation | Straight |
| Overtravel | 0.026inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.131inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGGF5T13HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.