SPDT snap-action switch with a lever actuator, featuring silver contacts with gold plating for reliable performance. Rated for 1A at 125VAC and 30VDC, this switch offers an electrical life of 100,000 cycles. It includes a polyester thermoplastic actuator and supports solder termination with a screw mount option. Operating force is 0.25N, with a differential travel of 0.065 inches and overtravel of 0.053 inches. The switch operates within a temperature range of -25°C to 85°C and is RoHS compliant.
ITT LCGGF5T20ECUE technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.4mm |
| Differential Travel | 0.065inch |
| Electrical Life | 100000Cycles |
| Length | 24.58mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.25N |
| Operating Position | 0.34inch |
| Orientation | Straight |
| Overtravel | 0.053inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.275inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGGF5T20ECUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.