SPDT basic/snap action switch featuring silver contacts with gold plating for reliable performance. Rated for 1A at 125VAC or 30VDC, this switch offers an electrical life of 6,000 cycles. It includes polyester and thermoplastic actuator materials, a straight orientation, and wire lead termination. Mounting options include chassis mount, screw, and wire, with an operating force of 0.25N. Operating temperature range is -25°C to 85°C, and the unit is RoHS compliant.
ITT LCGGF5T20JC technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.4mm |
| Differential Travel | 0.065inch |
| Electrical Life | 6000Cycles |
| Length | 24.58mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 0.25N |
| Operating Position | 0.34inch |
| Orientation | Straight |
| Overtravel | 0.053inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.275inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGGF5T20JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.