
Basic / Snap Action Switches 1 A @ 250 VAC 30 VDC
ITT LCGGF5T23EC technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Screw |
| Operating Force | 1.4N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGGF5T23EC to view detailed technical specifications.
No datasheet is available for this part.
