SPDT Basic/Snap Action Switch with gold-plated silver contacts, rated for 1A at 125VAC and 30VDC. Features a polyester/thermoplastic actuator, 0.27N operating force, and 0.455-inch operating position. Offers a 6000-cycle electrical life, operating between -25°C and 85°C. Chassis mountable with wire lead termination, this RoHS compliant switch is designed for general applications.
ITT LCGGF5T23JCE technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.4mm |
| Differential Travel | 0.062inch |
| Electrical Life | 6000Cycles |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 0.27N |
| Operating Position | 0.455inch |
| Orientation | Straight |
| Overtravel | 0.049inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.252inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGGF5T23JCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.