SPST snap action switch featuring silver contacts with gold plating for reliable performance. Rated for 1A at 125V AC and 30V DC, this switch offers an electrical life of 100,000 cycles. It includes a polyester and thermoplastic actuator, with a straight orientation and PC pin terminations for through-hole mounting. Operating force is 0.27N, with a pretravel of 0.252 inches and differential travel of 0.062 inches.
ITT LCGGF5T23SYU technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.4mm |
| Differential Travel | 0.062inch |
| Electrical Life | 100000Cycles |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Screw |
| Operating Force | 0.27N |
| Operating Position | 0.455inch |
| Orientation | Straight |
| Overtravel | 0.049inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.252inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGGF5T23SYU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.