SPDT snap-action switch featuring silver contacts with gold plating, rated for 1A at 125VAC and 30VDC. This general-purpose switch offers a straight lever actuator made from polyester and thermoplastic, with a 0.19N operating force. Termination is via solder, and mounting options include screw and chassis mount. Operating temperature range is -25°C to 85°C, with an electrical life of 6000 cycles.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.4mm |
| Differential Travel | 0.09inch |
| Electrical Life | 6000Cycles |
| Length | 31.68mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.19N |
| Operating Position | 0.34inch |
| Orientation | Straight |
| Overtravel | 0.072inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.372inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |