The ITT LCGGF5T25SW is a basic and snap action switch with a silver-gold contact material and gold plating. It has a maximum operating temperature range of -25°C to 85°C and a maximum voltage rating of 30V DC. The switch is designed for through hole and screw mount applications and features a low operating force of 0.19N. It is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Screw |
| Operating Force | 0.19N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |