SPDT basic/snap action switch featuring 5A contact current rating and silver contacts. Offers a 1.39N operating force with a 0.03-inch pretravel and 0.004-inch differential travel. Through-hole mounting with PC pin termination, suitable for operation between -25°C and 85°C. Rated for 125V AC and 250V AC maximum, with an electrical life of 6000 cycles. Actuator constructed from polyester and thermoplastic.
ITT LCGGL9P00SC technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.4mm |
| Differential Travel | 0.004inch |
| Electrical Life | 6000Cycles |
| Length | 19.84mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Screw |
| Operating Force | 1.39N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.01inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.03inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGGL9P00SC to view detailed technical specifications.
No datasheet is available for this part.