SPST Off-Mom basic/snap action switch featuring silver contacts and a polyester/thermoplastic actuator. Rated for 5A at 125V AC and 250V AC, with an electrical life of 6000 cycles. Designed for through-hole or screw mounting with PC pin termination. Operating force is 1.39N, with a differential travel of 0.004 inches and overtravel of 0.01 inches. Operates within a temperature range of -25°C to 85°C.
ITT LCGGL9P00SYE technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.4mm |
| Differential Travel | 0.004inch |
| Electrical Life | 6000Cycles |
| Length | 19.84mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Screw |
| Operating Force | 1.39N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.01inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.03inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGGL9P00SYE to view detailed technical specifications.
No datasheet is available for this part.