SPST snap-action switch with pin plunger actuator, featuring PC pin termination for through-hole mounting. Rated for 5A at 250VAC (248.57VA) and 125VAC, with a silver contact material. Operates with a 1.39N force, offering a differential travel of 0.004 inches and overtravel of 0.01 inches. Electrical life is 100,000 cycles, with an operating temperature range of -25°C to 85°C. RoHS compliant.
ITT LCGGL9P00SYUE technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.4mm |
| Differential Travel | 0.004inch |
| Electrical Life | 100000Cycles |
| Length | 19.84mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Screw |
| Operating Force | 1.39N |
| Operating Position | 0.33inch |
| Overtravel | 0.01inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.03inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGGL9P00SYUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.