SPDT snap-action switch with silver contacts, rated for 5A at 250VAC. Features polyester and thermoplastic actuator, PC pin termination, and through-hole mounting with screw option. Operating force is 0.47N, with differential travel of 0.035 inches and overtravel of 0.029 inches. Electrical life is 6000 cycles, with an operating temperature range of -25°C to 85°C. RoHS compliant.
ITT LCGGL9T10SCE technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.4mm |
| Differential Travel | 0.035inch |
| Electrical Life | 6000Cycles |
| Length | 22.08mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Screw |
| Operating Force | 0.47N |
| Operating Position | 0.34inch |
| Orientation | Straight |
| Overtravel | 0.029inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.14inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGGL9T10SCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.