SPDT snap action switch with simulated roller lever, featuring silver contacts and a polyester/thermoplastic actuator. Rated for 5A at 250VAC (248.57VA), with a 0.27N operating force and 0.049 inch overtravel. Offers solder or screw termination and chassis mounting, operating within a -25°C to 85°C temperature range. Electrical life is 6000 cycles.
ITT LCGGL9T23EC technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.4mm |
| Differential Travel | 0.062inch |
| Electrical Life | 6000Cycles |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.27N |
| Operating Position | 0.455inch |
| Orientation | Straight |
| Overtravel | 0.049inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.252inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGGL9T23EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.