The ITT LCGGL9T25LC is a basic and snap action switch with a maximum current rating of 5A and a maximum voltage rating of 250V AC. It features a right angle orientation and a throw configuration of SPDT. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is available in a bulk packaging with a package quantity of 1 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT LCGGL9T25LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Electrical Life | 6000Cycles |
| Length | 31.68mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Screw |
| Operating Force | 0.19N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGGL9T25LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.