SPDT snap-action switch with silver contacts, rated for 5A at 250VAC. Features a right-angle lever actuator with polyester and thermoplastic construction, suitable for through-hole mounting with screw options. Offers a 0.19N operating force and a 0.09-inch differential travel, with an electrical life of 6000 cycles. Operating temperature range from -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Differential Travel | 0.09inch |
| Electrical Life | 6000Cycles |
| Length | 31.68mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Screw |
| Operating Force | 0.19N |
| Operating Position | 0.34inch |
| Orientation | Right Angle |
| Overtravel | 0.072inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.372inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |