SPDT snap-action switch with quick connect termination, featuring a 10.1A maximum current rating at 250VAC and 248.57VA. This general-purpose switch offers a 0.47N operating force and a straight lever actuator made from polyester and thermoplastic. Contacts are silver, with electrical life rated for 6000 cycles. Mounting is via screw or chassis mount, with dimensions of 22.08mm length and 6.4mm depth. Operating temperature range is -25°C to 85°C.
ITT LCGGM1T10HC technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 6.4mm |
| Differential Travel | 0.035inch |
| Electrical Life | 6000Cycles |
| Length | 22.08mm |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.47N |
| Operating Position | 0.34inch |
| Orientation | Straight |
| Overtravel | 0.029inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.14inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGGM1T10HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.