SPST snap action switch with a lever actuator, featuring a normally open (N.O.) contact configuration. Rated for 10.1A at 250VAC, with an electrical life of 6000 cycles. Offers quick connect termination and screw mounting for chassis installation. Operating force is 0.47N, with a pretravel of 0.14 inches and differential travel of 0.035 inches. Constructed with silver contacts and a polyester thermoplastic actuator, operating within a temperature range of -25°C to 85°C.
ITT LCGGM1T10HY technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 6.4mm |
| Differential Travel | 0.035inch |
| Electrical Life | 6000Cycles |
| Length | 22.08mm |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.47N |
| Operating Position | 0.34inch |
| Orientation | Straight |
| Overtravel | 0.029inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.14inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGGM1T10HY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.