SPDT snap-action switch with PC pin termination, featuring silver contacts and a polyester/thermoplastic lever actuator. Rated for 10.1A at 250VAC (248.57VA), with an electrical life of 6000 cycles. Offers a 0.47N operating force and a 0.34-inch operating position. Designed for through-hole mounting with straight orientation and a 0.14-inch pretravel. RoHS compliant.
ITT LCGGM1T10SC technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 6.4mm |
| Differential Travel | 0.035inch |
| Electrical Life | 6000Cycles |
| Length | 22.08mm |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Screw |
| Operating Force | 0.47N |
| Operating Position | 0.34inch |
| Orientation | Straight |
| Overtravel | 0.029inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.14inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGGM1T10SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.