SPDT snap action switch featuring a simulated roller lever actuator with wire lead termination. Rated for 10.1A at 250VAC (248.57VA), with silver contacts and an electrical life of 6000 cycles. Operating force is 0.51N, with a pretravel of 0.131 inches and overtravel of 0.026 inches. Mounting options include screw and wire leads, suitable for chassis mounting. Operating temperature range is -25°C to 85°C.
ITT LCGGM1T13JCE technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 6.4mm |
| Differential Travel | 0.032inch |
| Electrical Life | 6000Cycles |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 0.51N |
| Operating Position | 0.455inch |
| Orientation | Straight |
| Overtravel | 0.026inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.131inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGGM1T13JCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.