SPST snap action switch featuring a lever actuator with solder termination. Rated for 10.1A at 250VAC, with a 125VAC rating also specified. Operating force is 0.25N, and it offers a differential travel of 0.065 inches. Constructed with silver contacts and a polyester thermoplastic actuator, this switch is RoHS compliant and designed for chassis or screw mounting.
ITT LCGGM1T20EYE technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 6.4mm |
| Differential Travel | 0.065inch |
| Electrical Life | 6000Cycles |
| Length | 24.58mm |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.25N |
| Operating Position | 0.34inch |
| Orientation | Straight |
| Overtravel | 0.053inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.275inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGGM1T20EYE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.