SPDT snap action switch with a right-angle orientation and through-hole, screw mounting. Features silver contacts, a 5A current rating, and a 250V AC maximum voltage rating. Operates within a temperature range of -25°C to 85°C with an operating force of 0.47N. Actuator is constructed from polyester and thermoplastic, offering an electrical life of 6000 cycles. RoHS compliant with PC pin termination.
ITT LCGGV6A10LC technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 19.73mm |
| Differential Travel | 0.034inch |
| Electrical Life | 6000Cycles |
| Length | 24.18mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Screw |
| Operating Force | 0.47N |
| Operating Position | 0.56inch |
| Orientation | Right Angle |
| Overtravel | 0.029inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.14inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGGV6A10LC to view detailed technical specifications.
No datasheet is available for this part.