SPDT snap-action switch with solder termination, featuring a pin plunger actuator. Rated for 5A at 250VAC, with an electrical life of 100,000 cycles. Operating force is 1.39N, and it includes both normally open and normally closed contacts. Constructed with polyester thermoplastic actuator and silver contacts, this switch is RoHS compliant and suitable for chassis mounting via screw.
ITT LCGGV6P00ECUE technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.4mm |
| Differential Travel | 0.004inch |
| Electrical Life | 100000Cycles |
| Length | 19.84mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.39N |
| Operating Position | 0.33inch |
| Overtravel | 0.01inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.03inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGGV6P00ECUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.