SPDT snap action switch with PC pin termination and right-angle orientation. Features a pin plunger actuator with polyester and thermoplastic materials, silver contacts, and a 5A current rating at 250VAC. Offers a 1.39N operating force, 0.004-inch differential travel, and 0.01-inch overtravel. Operates within a temperature range of -25°C to 85°C with an electrical life of 6000 cycles. Through-hole mounting with screw support.
ITT LCGGV6P00LC technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 13.89mm |
| Differential Travel | 0.004inch |
| Electrical Life | 6000Cycles |
| Length | 19.84mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Screw |
| Operating Force | 1.39N |
| Operating Position | 0.33inch |
| Orientation | Right Angle |
| Overtravel | 0.01inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.03inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGGV6P00LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.