
SPDT snap action switch with a 1A current rating and 125V AC / 30V DC voltage rating. Features silver contacts with gold plating, a polyester and thermoplastic actuator, and a straight orientation. Designed for chassis mount, screw, or solder termination, with an electrical life of 6,000 cycles. Operating force is 1.39N, with an operating temperature range of -25°C to 85°C.
ITT LCGGX1P00EC technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.4mm |
| Electrical Life | 6000Cycles |
| Length | 19.84mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.39N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGGX1P00EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
