
SPDT snap action switch with a 1A contact current rating and 125V AC / 30V DC voltage rating. Features a simulated roller lever actuator made of polyester and thermoplastic, with gold-plated silver contacts. This through-hole mount switch offers a straight orientation and a 0.51N operating force, with an electrical life of 6000 cycles. It is UL and CSA approved, UL94 V-0 flammability rated, and RoHS compliant.
ITT LCGGX1T13EC technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Actuator Type | SIMULATED ROLLER LEVER |
| Approvals | UL, CSA |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.4mm |
| Electrical Life | 6000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 19.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 0.51N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGGX1T13EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
