SPST snap-action switch featuring a normally open (N.O.) configuration with a straight lever actuator. Rated for 1A at 125VAC and 30VDC, it offers a 0.25N operating force and a 6000-cycle electrical life. Termination is via solder, with mounting options including chassis mount, screw, and solder. The switch operates within a temperature range of -25°C to 85°C and is RoHS compliant.
ITT LCGGX1T20EY technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 6.4mm |
| Electrical Life | 6000Cycles |
| Length | 24.58mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.25N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGGX1T20EY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.