SPDT basic/snap action switch with a straight orientation and On-Mom function. Features silver contacts with gold plating, rated for 1A at 125V AC and 30V DC. Constructed with polyester and thermoplastic actuator materials, offering an electrical life of 6000 cycles. Operates within a temperature range of -25°C to 85°C and mounts via through-hole, chassis, screw, or solder termination.
ITT LCGGX1T25EC technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.4mm |
| Electrical Life | 6000Cycles |
| Length | 31.68mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Chassis Mount, Screw, Solder |
| Operating Force | 0.19N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGGX1T25EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
