SPDT snap action switch featuring a roller lever actuator for quick connect termination. Rated for 1A at 125VAC and 30VDC, with silver contacts plated in gold for enhanced conductivity. Operating force is 0.56N, and the switch offers a differential travel of 0.034 inches and overtravel of 0.029 inches. Designed for chassis mounting via screw, this switch operates within a temperature range of -25°C to 85°C and boasts an electrical life of 6000 cycles.
ITT LCGHF5A10HC technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.4mm |
| Differential Travel | 0.034inch |
| Electrical Life | 6000Cycles |
| Length | 24.18mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.56N |
| Operating Position | 0.56inch |
| Orientation | Straight |
| Overtravel | 0.029inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.14inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGHF5A10HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.