Snap action switch with normally closed, single pole single throw (SPST) configuration. Features a roller lever actuator with polyester and thermoplastic materials, and silver contacts with gold plating. Rated for 1A at 125VAC and 30VDC, with an electrical life of 6000 cycles. Mounting options include through-hole and screw, with PC pin terminations and a right-angle orientation. Operating force is 0.56N, with differential travel of 0.034 inches and overtravel of 0.029 inches. Operating temperature range is -25°C to 85°C.
ITT LCGHF5A10RWE technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 19.73mm |
| Differential Travel | 0.034inch |
| Electrical Life | 6000Cycles |
| Length | 24.18mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Screw |
| Operating Force | 0.56N |
| Operating Position | 0.56inch |
| Orientation | Right Angle |
| Overtravel | 0.029inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.14inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGHF5A10RWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.