SPDT snap-action switch with silver contacts and gold plating, rated for 1A at 125VAC and 30VDC. Features a thermoplastic polyester lever actuator and PC pin termination for through-hole mounting. Offers a 0.29N operating force and a 100,000-cycle electrical life, with an operating temperature range of -25°C to 85°C. RoHS compliant.
ITT LCGHF5T20SCU technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.4mm |
| Differential Travel | 0.065inch |
| Electrical Life | 100000Cycles |
| Length | 24.58mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Screw |
| Operating Force | 0.29N |
| Operating Position | 0.34inch |
| Orientation | Straight |
| Overtravel | 0.053inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.275inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGHF5T20SCU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.