SPDT basic/snap action switch featuring a polyester, thermoplastic actuator and silver contacts with gold plating. Rated for 1A at 125V AC and 30V DC, this switch offers an electrical life of 100,000 cycles. Mounting options include through-hole and screw, with PC pin terminations. Operating force is 0.33N, with a pretravel of 0.252 inches and overtravel of 0.049 inches.
ITT LCGHF5T23SCUE technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.4mm |
| Differential Travel | 0.062inch |
| Electrical Life | 100000Cycles |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Screw |
| Operating Force | 0.33N |
| Operating Position | 0.455inch |
| Orientation | Straight |
| Overtravel | 0.049inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.252inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGHF5T23SCUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.