SPDT snap-action switch with solder termination, featuring a lever actuator and screw mounting. This switch offers a 10.1A maximum current rating at 250VAC, with a 125VAC voltage rating. It boasts a silver contact material, polyester thermoplastic actuator, and an electrical life of 6,000 cycles. Operating force is 0.59N, with differential travel of 0.035 inches and overtravel of 0.029 inches.
ITT LCGHM1T10EC technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 6.4mm |
| Differential Travel | 0.035inch |
| Electrical Life | 6000Cycles |
| Length | 22.08mm |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.59N |
| Operating Position | 0.34inch |
| Overtravel | 0.029inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.14inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGHM1T10EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.