SPDT snap action switch featuring a simulated roller lever actuator. Offers quick connect termination and screw mounting for chassis applications. Rated for 10.1A at 250VAC, with a 0.33N operating force and 0.062-inch differential travel. Contact material is silver, with polyester and thermoplastic actuator components. Operating temperature range is -25°C to 85°C.
ITT LCGHM1T23HC technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 6.4mm |
| Differential Travel | 0.062inch |
| Electrical Life | 6000Cycles |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.33N |
| Operating Position | 0.455inch |
| Orientation | Straight |
| Overtravel | 0.049inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.252inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGHM1T23HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.