SPDT snap-action switch with roller lever actuator, featuring PC pin termination for through-hole mounting. Offers N.O./N.C. functionality with a 5A current rating at 250VAC and 125VAC. Constructed with silver contacts and a polyester/thermoplastic actuator, it operates at 0.56N with a pretravel of 0.14 inches and overtravel of 0.029 inches. This RoHS compliant component has an electrical life of 6000 cycles and operates within a temperature range of -25°C to 85°C.
ITT LCGHV6A10RC technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 19.73mm |
| Differential Travel | 0.034inch |
| Electrical Life | 6000Cycles |
| Length | 24.18mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Screw |
| Operating Force | 0.56N |
| Operating Position | 0.56inch |
| Orientation | Right Angle |
| Overtravel | 0.029inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.14inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGHV6A10RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.