SPDT snap-action switch with quick connect termination, featuring normally open and normally closed contacts. Rated for 1A at 125VAC and 30VDC, with a silver contact material and gold plating. Operates with a 0.59N force and offers an electrical life of 100,000 cycles. Chassis mountable via screw, with a straight orientation and operating temperature range of -25°C to 85°C.
ITT LCGHX1T10HCU technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 6.4mm |
| Electrical Life | 100000Cycles |
| Length | 22.08mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.59N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGHX1T10HCU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.