SPDT snap action switch with gold-plated silver contacts, rated for 1A at 125VAC/30VDC. Features a polyester/thermoplastic actuator, chassis mount with screw/wire termination, and wire leads. Operating force is 0.33N with a pretravel of 0.252 inches and overtravel of 0.049 inches. This RoHS compliant component offers an electrical life of 6000 cycles and operates within a temperature range of -25°C to 85°C.
ITT LCGHX1T23JC technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.4mm |
| Differential Travel | 0.062inch |
| Electrical Life | 6000Cycles |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 0.33N |
| Operating Position | 0.455inch |
| Orientation | Straight |
| Overtravel | 0.049inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.252inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGHX1T23JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.