ITT LCS05060T05SDC technical specifications.
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 20gf |
| Packaging | Bulk |
| Series | LCS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCS05060T05SDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.