ITT LCS051P00PDW technical specifications.
| Current Rating | 6A |
| Differential Travel | 0.008inch |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Position | 0.33inch |
| Overtravel | 0.025inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| RoHS Compliant | No |
| Series | LCS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT LCS051P00PDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.